Available Replacements
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3106F36-10P

MIL Series Connector - 48 Contact - Aluminum Alloy - Male - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MIL Series Connector - 48 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
Search Keywords: MS3106F3610P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3106F36-10P
Alias/AKA: 045282-0015
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 1,1 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MS3106F36-10P?
The recommended replacement for MS3106F36-10P is 037385-0021 from ITT CANNON, available from OnlineComponents.com.
Is MS3106F36-10P RoHS compliant?
No, MS3106F36-10P is not RoHS compliant.
What is the lead time for MS3106F36-10P?
The standard lead time for MS3106F36-10P is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
MOQ for out of Stock Qty:
13
36 Weeks can ship 7/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$270.49
5
$269.82
10
$269.14
13
$268.47
25
$147.82
38
$102.65
50 +
$100.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!