Image is representational - see mfr. specs

MS3106F24-2S

ITT CANNON

Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Search Keywords: MS3106F242S
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ITT CANNON
  • Parça Numarası:
    MS3106F24-2S
  • Alias/AKA:
    045279-0004
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8535908040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    2,8 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
27 Weeks Gemi olabilir 12.9.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
13
$236.01
25
$129.94
38
$90.24
50 +
$88.43
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!