- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106F24-22S
MS3106F24-22S
ITT CANNON
MIL Series Connector - 4 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIL Series Connector - 4 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Search Keywords: MS3106F2422S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106F24-22S
-
Alias/AKA:045279-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):2,8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
On Order:
1
can ship 5/29/26
50
can ship 8/27/26
24 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$211.50
5
$207.38
10
$159.24
20
$158.44
50
$157.38
100 +
$150.44
Click for Quote
Log in
to unlock special pricing