- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106F24-20S
MS3106F24-20S
ITT CANNON
Conn Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Search Keywords: MS3106F2420S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106F24-20S
-
Alias/AKA:045279-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):2,8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
58
can ship 6/9/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
13
$171.71
25
$94.54
38
$65.65
50 +
$64.34
Click for Quote
Log in
to unlock special pricing