- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106F24-20P
MS3106F24-20P
ITT CANNON
Connector with Threaded Coupling - Straight Plug - Male Pins - 2 Contacts Size 12, 9 Contacts Size 16 - Shell Size 24 - Endbel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector with Threaded Coupling - Straight Plug - Male Pins - 2 Contacts Size 12, 9 Contacts Size 16 - Shell Size 24 - Endbell With Cable Clamp.
Search Keywords: MS3106F2420P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106F24-20P
-
Alias/AKA:045279-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):2,8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
531
can ship 5/20/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
13
$95.78
25
$61.30
38
$47.89
50 +
$46.93
Click for Quote
Log in
to unlock special pricing