- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106F22-2P
MS3106F22-2P
ITT CANNON
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Search Keywords: MS3106F222P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106F22-2P
-
Alias/AKA:045278-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):2,8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
24 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$178.13
5
$177.68
10
$177.25
13
$176.80
25
$97.35
38
$67.61
50 +
$66.25
Click for Quote
Log in
to unlock special pricing