MS3106F18-8P

ITT CANNON

MS3106F188P; MIL-DTL 5015 Series I; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MS3106F188P; MIL-DTL 5015 Series I; Circular
Search Keywords: MS3106F188P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3106F18-8P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Material:
    Aluminium alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Shielding:
    No
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Test Voltage:
    1600 Vrms
  • Gender:
    Pin
  • Contacts Installed:
    Yes
  • Endbell Style:
    Endbell with cable clamp
  • Contact Type:
    Solder Cup
  • Shell Size:
    18
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Shell Style:
    Plug, straight
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Plating:
    Hard silver
  • Contact Retention (Size 25/12):
    55 N
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Thread:
    Connector with threaded coupling
  • Mating Cycles:
    500 min
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Arrangement:
    18-8
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Material:
    Copper Alloy
  • Sc_P_Code:
    CA
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Insulator And Grommet Material:
    Neoprene
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Number of Contacts:
    1 contact size 12, 7 contacts size 16
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
61   can ship 5/19/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
25 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
13
$97.22
25
$62.22
38
$48.61
50 +
$47.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!