- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106F16-9S
ITT CANNON
MS3106F16-9S
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106F16-9S
-
Alias/AKA:033065-0014
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
Supplier's Standard Package:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm