Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3106F16-11S

The MS3106F16-11S is a MIL-DTL 5015 Series I circular plug connector with a straight shell, threaded coupling, and two size 12 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The MS3106F16-11S is a MIL-DTL 5015 Series I circular plug connector with a straight shell, threaded coupling, and two size 12 socket contacts.
Search Keywords: MS3106F1611S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3106F16-11S
Alias/AKA: 045275-0006
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3106F16-11S RoHS compliant?
No, MS3106F16-11S is not RoHS compliant.
What is the lead time for MS3106F16-11S?
The standard lead time for MS3106F16-11S is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
258   can ship 11/12/26
27 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.03
5
$74.29
10
$62.69
25
$62.38
50
$62.22
100
$53.03
250 +
$52.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!