- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106F16-10S
MS3106F16-10S
ITT CANNON
Circular Connector Plug - Female Sockets - 3 Positions - Shell Size 16 - Threaded - 41A - 500VAC/700VDC - Solder Cup - Free Ha ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Plug - Female Sockets - 3 Positions - Shell Size 16 - Threaded - 41A - 500VAC/700VDC - Solder Cup - Free Hanging (In-Line).
Search Keywords: MS3106F1610S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106F16-10S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
240
can ship 5/19/26
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$59.47
5
$52.38
10
$50.63
25
$48.18
50
$45.94
100
$44.55
250 +
$43.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT