- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106F14S-7S
ITT CANNON
MS3106F14S-7S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Search Keywords: MS3106F14S7S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106F14S-7S
-
Alias/AKA:045272-0010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is MS3106F14S-7S RoHS compliant?
No, MS3106F14S-7S is not RoHS compliant.
What is the lead time for MS3106F14S-7S?
The standard lead time for MS3106F14S-7S is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$40.12
5
$35.33
10
$35.25
25
$33.04
50
$30.99
100
$30.91
250 +
$29.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT