- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106F14S-6P
MS3106F14S-6P
ITT CANNON
MIL Series Connector - 6 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIL Series Connector - 6 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
Search Keywords: MS3106F14S6P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106F14S-6P
-
Alias/AKA:045272-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
536
can ship 6/12/26
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$38.98
5
$34.33
10
$34.24
25
$32.10
50
$30.11
100
$30.03
250 +
$28.76
Click for Quote
Log in
to unlock special pricing