Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3106F14S-2P

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords: MS3106F14S2P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3106F14S-2P
  • Alias/AKA:
    045272-0003
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Air And Creepage Paths (Min):
    0,7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3106F14S-2P RoHS compliant?
No, MS3106F14S-2P is not RoHS compliant.
What is the lead time for MS3106F14S-2P?
The standard lead time for MS3106F14S-2P is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
1
$38.31
5
$33.75
10
$33.66
25
$31.55
50
$29.60
100
$29.52
250 +
$28.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!