Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3106F12S-3S

MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Search Keywords: MS3106F12S3S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3106F12S-3S
Alias/AKA: 045270-0002
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 1,1 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3106F12S-3S RoHS compliant?
No, MS3106F12S-3S is not RoHS compliant.
What is the lead time for MS3106F12S-3S?
The standard lead time for MS3106F12S-3S is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks can ship 5/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$36.42
5
$33.82
10
$32.08
25
$31.01
50
$29.51
100
$28.14
250 +
$27.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!