- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106F10SL-4P
ITT CANNON
MS3106F10SL-4P
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: MS3106F10SL4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106F10SL-4P
-
Alias/AKA:045269-0005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is MS3106F10SL-4P RoHS compliant?
No, MS3106F10SL-4P is not RoHS compliant.
What is the lead time for MS3106F10SL-4P?
The standard lead time for MS3106F10SL-4P is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
275
can ship 9/7/26
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$49.70
5
$32.27
10
$29.29
25
$27.07
50
$26.21
100
$26.14
250 +
$26.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT