- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106E32-6S
ITT CANNON
MS3106E32-6S
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E32-6S
-
Alias/AKA:024276-0040
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm