- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106E28-22S
MS3106E28-22S
ITT CANNON
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Search Keywords: MS3106E2822S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E28-22S
-
Alias/AKA:024275-0060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):2,8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
13
$262.97
25
$144.79
38
$100.55
50 +
$98.54
Click for Quote
Log in
to unlock special pricing