- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106E28-16P
MS3106E28-16P
ITT CANNON
Conn Circular PIN 20 POS Solder Cup ST Cable Mount 20 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 20 POS Solder Cup ST Cable Mount 20 Terminal 1 Port
Search Keywords: MS3106E2816P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E28-16P
-
Alias/AKA:024275-0049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
13
$108.27
25
$69.29
38
$54.14
50 +
$53.05
Click for Quote
Log in
to unlock special pricing