- Home ›
- All Products›
- MS3106E28-12P
MS3106E28-12P
ITT CANNON
Conn Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port
Search Keywords: MS3106E2812P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E28-12P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:28-12
-
Air And Creepage Paths (Min):1,1 mm
-
Gage:For infos on Gage please see catalog VG95234, part 1
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Shell Size / Insert Arrangement:28-12
-
Gender:PL
-
Coupling Torque:Closing: 17 Nm max / Opening: 0,92 Nm min
-
Shell Style:Plug, straight
-
Shielding:No
-
Dimension:76.99 x 50.01 mm
-
Contact Plating:Hard silver
-
Shell Plating:Olive drab chromate coating over cadmium plating
-
Test Voltage:1600 Vrms
-
Number of Terminals:26
-
Mating Style:Threaded
-
Safety Provisions:IP65 acc. to DIN 40 050
-
Sc_P_Code:CA
-
Mating Cycles:500 min
-
Number of Ports:1
-
Insulator And Grommet Material:Neoprene
-
Contact Gender:Pin
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Termination Method:Solder Cup
-
Packaging:N/A
-
Maximum Voltage Rating:700,500 VDC|VAC
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Maximum Current Rating:22 A
-
Shell Size:28
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Strain Relief:Yes
-
Contact Material:Copper Alloy
-
Shell Material:Aluminium alloy
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contacts Installed:Yes
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Endbell Style:Endbell with clamp and bushing
-
Body Orientation:Straight
-
Contacts Classification:26Signal
-
Operating Temperature:-55 to 125 °C
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Contact Type:Solder Cup
-
Thread:Connector with threaded coupling
-
Shell Material/Plating:Aluminum Alloy/Chromate Over Cadmium
-
Type:Circular
-
Ingress Protection:IP67
-
Salt Spray Resistance:500 hours salt spray resistant
-
Number of Contacts:26
-
Mounting:Cable Mount
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
13
$115.90
25
$74.17
38
$57.95
50 +
$56.79
Click for Quote
Log in
to unlock special pricing