Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3106E22-22S

The MS3106E22-22S is a MIL-DTL 5015 series straight plug circular connector with 4 size 8 socket contacts.

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The MS3106E22-22S is a MIL-DTL 5015 series straight plug circular connector with 4 size 8 socket contacts.
Search Keywords: MS3106E2222S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3106E22-22S
  • Alias/AKA:
    024273-0052
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3106E22-22S RoHS compliant?
No, MS3106E22-22S is not RoHS compliant.
What is the lead time for MS3106E22-22S?
The standard lead time for MS3106E22-22S is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks can ship 3/4/27
Backorder
Price (USD)
Qty
Unit Price
13
$219.33
25
$120.76
38
$83.86
50 +
$82.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!