- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106E22-19S
MS3106E22-19S
ITT CANNON
The MS3106E22-19S is a MIL-DTL 5015 Series I straight plug circular connector with 3 size 8 socket contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MS3106E22-19S is a MIL-DTL 5015 Series I straight plug circular connector with 3 size 8 socket contacts.
Search Keywords: MS3106E2219S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E22-19S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
61
can ship 5/19/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
13
$80.60
25
$51.58
38
$40.30
50 +
$39.49
Click for Quote
Log in
to unlock special pricing