Image is representational - see mfr. specs

MS3106E22-19P

ITT CANNON

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: MS3106E2219P
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    ITT CANNON
  • 부품 번호:
    MS3106E22-19P
  • Alias/AKA:
    024273-0027
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
주문 중:
78   배송 가능 6. 11. 26
재고 수량을 위한 MOQ:
13
품절 수량을 위한 MOQ:
13
19 Weeks 배송 가능 10. 15. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
13
$58.85
25
$37.66
38
$29.43
50 +
$28.84
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!