- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106E22-14S
MS3106E22-14S
ITT CANNON
The MS3106E22-14S is a MIL-DTL 5015 Series I straight plug circular connector with 19 size 16 socket contacts and threaded cou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MS3106E22-14S is a MIL-DTL 5015 Series I straight plug circular connector with 19 size 16 socket contacts and threaded coupling.
Search Keywords: MS3106E2214S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E22-14S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$100.10
25
$64.06
38
$50.05
50 +
$49.05
Click for Quote
Log in
to unlock special pricing