- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106E22-14P
MS3106E22-14P
ITT CANNON
Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Search Keywords: MS3106E2214P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E22-14P
-
Alias/AKA:024273-0043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$72.831
2
$66.210
5
$66.050
10
$65.880
13
$65.720
25
$42.050
38
$32.850
50 +
$32.200
Click for Quote
Log in
to unlock special pricing