- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106E20-29S
MS3106E20-29S
ITT CANNON
Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Search Keywords: MS3106E2029S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E20-29S
-
Alias/AKA:024272-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/10/26
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$61.10
5
$53.81
10
$52.01
25
$49.50
50
$47.20
100
$45.77
250 +
$45.08
Click for Quote
Log in
to unlock special pricing