- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106E20-27P
MS3106E20-27P
ITT CANNON
MIL Series Connector - 14 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIL Series Connector - 14 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
Search Keywords: MS3106E2027P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E20-27P
-
Alias/AKA:024272-0065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
142
can ship 6/8/26
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$53.18
5
$46.85
10
$45.28
25
$43.80
50
$41.09
100
$39.84
250 +
$39.24
Click for Quote
Log in
to unlock special pricing