- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106E18-8S
MS3106E18-8S
ITT CANNON
The MS3106E18-8S is a MIL-DTL 5015 series straight plug circular connector with 8 socket contacts and a threaded coupling.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MS3106E18-8S is a MIL-DTL 5015 series straight plug circular connector with 8 socket contacts and a threaded coupling.
Search Keywords: MS3106E188S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E18-8S
-
Alias/AKA:024271-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
13
$175.62
25
$96.70
38
$67.15
50 +
$65.81
Click for Quote
Log in
to unlock special pricing