Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3106E16S-1P

The MS3106E16S-1P is a MIL-DTL 5015 Series I circular connector, configured as a straight plug with 7 size 16S pin contacts an ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The MS3106E16S-1P is a MIL-DTL 5015 Series I circular connector, configured as a straight plug with 7 size 16S pin contacts and a threaded coupling.
Search Keywords: MS3106E16S1P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3106E16S-1P
Alias/AKA: 024269-0001
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 1,1 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3106E16S-1P RoHS compliant?
No, MS3106E16S-1P is not RoHS compliant.
What is the lead time for MS3106E16S-1P?
The standard lead time for MS3106E16S-1P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
108   can ship 11/30/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$57.04
25
$36.51
38
$28.52
50 +
$27.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!