Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3106E16-11P

MIL Series Connector - 2 Contact - Aluminum Alloy - Male - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MIL Series Connector - 2 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
Search Keywords: MS3106E1611P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3106E16-11P
Alias/AKA: 024270-0005
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 1,1 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3106E16-11P RoHS compliant?
No, MS3106E16-11P is not RoHS compliant.
What is the lead time for MS3106E16-11P?
The standard lead time for MS3106E16-11P is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
On Order:
258   can ship 11/11/26
MOQ for out of Stock Qty:
13
21 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$68.68
5
$68.51
10
$68.34
13
$68.17
25
$43.63
38
$34.09
50 +
$33.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!