- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3106E14S-6S
MS3106E14S-6S
ITT CANNON
MIL Series Connector - 6 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIL Series Connector - 6 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Search Keywords: MS3106E14S6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3106E14S-6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$72.06
5
$50.36
10
$47.09
25
$44.17
50
$43.74
100
$43.01
250 +
$39.65
Click for Quote
Log in
to unlock special pricing