Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3106E12S-3S

MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Search Keywords: MS3106E12S3S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3106E12S-3S
Alias/AKA: 024265-0002
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3106E12S-3S RoHS compliant?
No, MS3106E12S-3S is not RoHS compliant.
What is the lead time for MS3106E12S-3S?
The standard lead time for MS3106E12S-3S is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks can ship 5/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$37.41
5
$32.95
10
$32.87
25
$30.81
50
$28.90
100
$28.83
250 +
$27.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!