- Home ›
- All Products›
- MS3102R24-28PZ
MS3102R24-28PZ
ITT CANNON
Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port
Search Keywords: MS3102R2428PZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102R24-28PZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Strain Relief:No
-
Gender:RCP
-
Mounting:Box Mount
-
Contacts Classification:24Signal
-
Type:Circular
-
Body Orientation:Straight
-
Number of Ports:1
-
Dimension:41.32 x 44.45 x 44.45 mm
-
Number of Contacts:24
-
Contact Gender:SKT
-
Maximum Current Rating:22 A
-
Packaging:N/A
-
Operating Temperature:-55 to 125 °C
-
Number of Terminals:24
-
Mating Style:Threaded
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Termination Method:Solder
-
Shell Size / Insert Arrangement:24-28
-
Ingress Protection:IP67
-
Maximum Voltage Rating:250,200 VDC|VAC
-
Shell Material/Plating:Aluminum Alloy/Chromate Over Cadmium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$75.22
25
$48.14
38
$37.61
50 +
$36.86
Click for Quote
Log in
to unlock special pricing