- Home ›
- All Products›
- MS3102R20-33S
MS3102R20-33S
ITT CANNON
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Search Keywords: MS3102R2033S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102R20-33S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Operating Temperature:-55 to 125 °C
-
Ingress Protection:IP67
-
Body Orientation:Straight
-
Contact Material:Copper Alloy
-
Number of Contacts:3
-
Shell Size / Insert Arrangement:10SL-3
-
Termination Method:Solder Cup
-
Contact Plating:Silver
-
Gender:PL
-
Type:Circular
-
Mating Style:Threaded
-
Number of Terminals:3
-
Maximum Voltage Rating:N/A
-
Strain Relief:No
-
Contact Gender:Pin
-
Contacts Classification:3Signal
-
Number of Ports:1
-
Mounting:Cable Mount
-
Dimension:16.2 x 21.8 x 21.8 mm
-
Maximum Current Rating:22 A
-
Shell Material/Plating:Aluminum Alloy/Chromate Over Cadmium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$62.02
25
$39.70
38
$31.01
50 +
$30.39
Click for Quote
Log in
to unlock special pricing