- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E24-9P
ITT CANNON
MS3102E24-9P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Search Keywords: MS3102E249P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E24-9P
-
Alias/AKA:024255-0033
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is MS3102E24-9P RoHS compliant?
No, MS3102E24-9P is not RoHS compliant.
What is the lead time for MS3102E24-9P?
The standard lead time for MS3102E24-9P is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
249
can ship 9/21/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
13
$28.73
25
$22.41
38
$20.64
50 +
$20.23
Click for Quote
Log in
to unlock special pricing