MS3102E24-2S
ITT CANNON
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Search Keywords: MS3102E242S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E24-2S
-
Alias/AKA:024255-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):2,8 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
13
$75.95
25
$48.61
38
$37.97
50 +
$37.22
Click for Quote
Log in
to unlock special pricing