- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E24-22S
ITT CANNON
MS3102E24-22S
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MS3102E24-22S |
| Alias/AKA: | 024255-0024 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8535908040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Air And Creepage Paths (Min): | 2,8 mm |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |