- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E22-2P
ITT CANNON
MS3102E22-2P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Search Keywords: MS3102E222P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E22-2P
-
Alias/AKA:024254-0003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):2,8 mm
Product Guides
+
Frequently Asked Questions
Is MS3102E22-2P RoHS compliant?
No, MS3102E22-2P is not RoHS compliant.
What is the lead time for MS3102E22-2P?
The standard lead time for MS3102E22-2P is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 9/9/26
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$42.05
5
$37.04
10
$36.95
25
$34.63
50
$32.49
100
$32.41
250 +
$31.03
Click for Quote
Log in
to unlock special pricing