- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E22-23S
MS3102E22-23S
ITT CANNON
Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Search Keywords: MS3102E2223S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E22-23S
-
Alias/AKA:024254-0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
38 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
13
$87.83
25
$56.21
38
$43.91
50 +
$43.03
Click for Quote
Log in
to unlock special pricing