- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E22-14P
ITT CANNON
MS3102E22-14P
Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Search Keywords: MS3102E2214P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E22-14P
-
Alias/AKA:024254-0043
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Frequently Asked Questions
Is MS3102E22-14P RoHS compliant?
No, MS3102E22-14P is not RoHS compliant.
What is the lead time for MS3102E22-14P?
The standard lead time for MS3102E22-14P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
30
can ship 9/16/26
MOQ for out of Stock Qty:
13
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$29.64
5
$29.57
10
$29.50
13
$29.43
25
$22.95
38
$21.13
50 +
$20.72
Click for Quote
Log in
to unlock special pricing