Available Replacements
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3102E22-12P

Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Search Keywords: MS3102E2212P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3102E22-12P
Alias/AKA: 024254-0029
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 2,8 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3102E22-12P discontinued?
Yes, MS3102E22-12P from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MS3102E22-12P?
The recommended replacement for MS3102E22-12P is 024254-0029 from ITT CANNON, available from OnlineComponents.com.
Is MS3102E22-12P RoHS compliant?
Yes, MS3102E22-12P is RoHS compliant.
What is the lead time for MS3102E22-12P?
The standard lead time for MS3102E22-12P is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!