- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E20-29S
ITT CANNON
MS3102E20-29S
MIL Series Connector - 17 Contact - Aluminum Alloy - Female - Solder Terminal - Receptacle
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MIL Series Connector - 17 Contact - Aluminum Alloy - Female - Solder Terminal - Receptacle
Search Keywords: MS3102E2029S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E20-29S
-
Alias/AKA:024253-0026
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Frequently Asked Questions
Is MS3102E20-29S RoHS compliant?
No, MS3102E20-29S is not RoHS compliant.
What is the lead time for MS3102E20-29S?
The standard lead time for MS3102E20-29S is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
21 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$28.93
5
$27.02
10
$26.95
25
$26.10
50
$25.28
100
$25.22
250 +
$24.72
Click for Quote
Log in
to unlock special pricing