- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E20-27P
ITT CANNON
MS3102E20-27P
MIL Series Connector - 14 Contact - Aluminum Alloy - Male - Solder Terminal - Receptacle
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MIL Series Connector - 14 Contact - Aluminum Alloy - Male - Solder Terminal - Receptacle
Search Keywords: MS3102E2027P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E20-27P
-
Alias/AKA:024253-0065
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is MS3102E20-27P RoHS compliant?
No, MS3102E20-27P is not RoHS compliant.
What is the lead time for MS3102E20-27P?
The standard lead time for MS3102E20-27P is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
182
can ship 9/2/26
Minimum Order Quantity:
5
20 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$20.39
10
$19.34
25
$18.69
50
$18.08
100
$16.97
250
$16.45
500 +
$16.20
Click for Quote
Log in
to unlock special pricing