- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E20-15P
ITT CANNON
MS3102E20-15P
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Search Keywords: MS3102E2015P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E20-15P
-
Alias/AKA:024253-0041
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is MS3102E20-15P RoHS compliant?
No, MS3102E20-15P is not RoHS compliant.
What is the lead time for MS3102E20-15P?
The standard lead time for MS3102E20-15P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
127
can ship 9/24/26
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$26.52
5
$24.63
10
$23.36
25
$22.58
50
$21.84
100
$20.49
250 +
$19.87
Click for Quote
Log in
to unlock special pricing