Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3102E18-4P

MIL Series Connector - 4 Contact - Aluminum Alloy - Male - Solder Terminal - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MIL Series Connector - 4 Contact - Aluminum Alloy - Male - Solder Terminal - Receptacle
Search Keywords: MS3102E184P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3102E18-4P
  • Alias/AKA:
    024252-0007
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8535908040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Air And Creepage Paths (Min):
    2,8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3102E18-4P RoHS compliant?
No, MS3102E18-4P is not RoHS compliant.
What is the lead time for MS3102E18-4P?
The standard lead time for MS3102E18-4P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks can ship 2/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.25
25
$12.48
50
$12.15
100
$11.85
250
$11.58
500
$11.40
1,000 +
$11.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!