- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E18-3S
MS3102E18-3S
ITT CANNON
Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Search Keywords: MS3102E183S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E18-3S
-
Alias/AKA:024252-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):2,8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
470
can ship 5/29/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
13
$64.78
25
$41.46
38
$32.39
50 +
$31.74
Click for Quote
Log in
to unlock special pricing