Available Replacements
ROHs 등가
024256-0001 024256-0001 ITT CANNON
024256-0001

ITT CANNON

In Stock: 0

Minimum Order: 125

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3102E18-1P

MIL Series Connector - 10 Contact - Aluminum Alloy - Male - Solder Terminal - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MIL Series Connector - 10 Contact - Aluminum Alloy - Male - Solder Terminal - Receptacle
Search Keywords: MS3102E181P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3102E18-1P
Alias/AKA: 024252-0001
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3102E18-1P RoHS compliant?
No, MS3102E18-1P is not RoHS compliant.
What is the lead time for MS3102E18-1P?
The standard lead time for MS3102E18-1P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
On Order:
163   can ship 11/9/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.38
10
$21.32
13
$21.27
25
$16.59
38
$15.28
50 +
$14.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!