- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E18-10S
ITT CANNON
MS3102E18-10S
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Search Keywords: MS3102E1810S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E18-10S
-
Alias/AKA:024252-0022
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is MS3102E18-10S RoHS compliant?
No, MS3102E18-10S is not RoHS compliant.
What is the lead time for MS3102E18-10S?
The standard lead time for MS3102E18-10S is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
100
can ship 9/7/26
MOQ for out of Stock Qty:
13
27 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$39.21
5
$39.12
10
$39.02
13
$38.91
25
$30.36
38
$27.96
50 +
$27.40
Click for Quote
Log in
to unlock special pricing