- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E16S-4P
MS3102E16S-4P
ITT CANNON
Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Search Keywords: MS3102E16S4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E16S-4P
-
Alias/AKA:024250-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):2,8 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
93
can ship 5/29/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
13
$24.52
25
$19.12
38
$17.62
50 +
$17.26
Click for Quote
Log in
to unlock special pricing