Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3102E16S-1S

MIL Series Connector - 7 Contact - Aluminum Alloy - Female - Solder Terminal - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MIL Series Connector - 7 Contact - Aluminum Alloy - Female - Solder Terminal - Receptacle
Search Keywords: MS3102E16S1S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3102E16S-1S
Alias/AKA: 024250-0002
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3102E16S-1S RoHS compliant?
No, MS3102E16S-1S is not RoHS compliant.
What is the lead time for MS3102E16S-1S?
The standard lead time for MS3102E16S-1S is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
27 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.40
5
$25.55
10
$24.32
25
$23.55
50
$22.49
100
$21.52
250 +
$20.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!