- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E16-11P
ITT CANNON
MS3102E16-11P
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Search Keywords: MS3102E1611P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E16-11P
-
Alias/AKA:024251-0005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Frequently Asked Questions
Is MS3102E16-11P RoHS compliant?
No, MS3102E16-11P is not RoHS compliant.
What is the lead time for MS3102E16-11P?
The standard lead time for MS3102E16-11P is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
494
can ship 9/28/26
Minimum Order Quantity:
5
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$23.21
25
$21.17
50
$21.12
100
$21.06
250
$20.11
500
$20.06
1,000 +
$20.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT